Filter Your Search
1 - 2 of 2 results
|
10106262-4004002LF
Amphenol FCi
|
$5.3941 | Yes | Active | 20 | 4 | 2.54 mm | 4 | 20 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR COAXIAL CONTACTS IS 0.35 MM | 1000VDC V | NO | 1 N | 500 MΩ | POLARIZED HOUSING | 75 A | 0.2 N | TUV; UL | 94V-0 | -40 °C | 125 °C | HOLE 0.12 | S16P4 | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.574 inch | 0.93 inch | 2.34 inch | 0.135 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
10106262-4004002LF
Amphenol Communications Solutions
|
$8.1500 | Active | 20 | 4 | 2.54 mm | 4 | 20 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR COAXIAL CONTACTS IS 0.35 MM | 1000VDC V | NO | 1 N | 500 MΩ | POLARIZED HOUSING | 75 A | 0.2 N | TUV; UL | 94V-0 | -40 °C | 125 °C | HOLE 0.12 | S16P4 | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.574 inch | 0.93 inch | 2.34 inch | 0.135 inch | unknown |