Filter Your Search
1 - 2 of 2 results
|
10117835-001LF
Amphenol FCi
|
$0.8431 | Yes | Obsolete | 9 | 2.0066 mm | 2 | 30 mΩ | 1.8 A | MALE | 3500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | COPPER ALLOY | AU | RIGHT ANGLE | USB CONNECTOR | 100VAC V | 35.1392 N | 100 MΩ | 1 | .6116 N | UL | HOLE .086-.098 | RECEPTACLE | USB SER A FLAT | LOCKING | ONE | STAGGERED | 1.4986 mm | 30u inch | NICKEL | SOLDER | 0.276 inch | 0.646 inch | 0.571 inch | 0.112 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | Amphenol | ||
|
10117835-001LF
Amphenol Communications Solutions
|
Check for Price | Yes | Obsolete | 9 | 2.0066 mm | 2 | 30 mΩ | 1.8 A | MALE | 3500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | COPPER ALLOY | AU | RIGHT ANGLE | USB CONNECTOR | 100VAC V | 35.1392 N | 100 MΩ | 1 | .6116 N | UL | HOLE .086-.098 | RECEPTACLE | USB SER A FLAT | LOCKING | ONE | STAGGERED | 1.4986 mm | 30u inch | NICKEL | SOLDER | 0.276 inch | 0.646 inch | 0.571 inch | 0.112 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 |