Filter Your Search
1 - 1 of 1 results
|
10123909-A20LF
Amphenol FCi
|
Check for Price | Yes | Obsolete | 52 | 2 | 787.4 µm | 2 | 20 mΩ | 500 mA | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 300VDC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | -40 °C | 85 °C | PEG | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | BLACK | 0.031 inch | NO | LOCKING | ONE | STAGGERED | 8.128 mm | 1u inch | SURFACE MOUNT | 0.362 inch | 0.314 inch | FCI | compliant | EAR99 | 8536.69.40.40 |