Filter Your Search
1 - 5 of 5 results
|
10127397-00H2410LF
Amphenol FCi
|
$30.6417 | Yes | Active | 44 | 4 | 2.54 mm | 4 | 20 mΩ | 3 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 5 MM | 1000VDC V | NO | 1 N | 500 MΩ | POLARIZED HOUSING | 85 A | 0.2 N | CUL; UL | 94V-0 | -40 °C | 125 °C | HOLE 0.098 | S24P20 | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.457 inch | 0.882 inch | 4.65 inch | 0.135 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
10127397-00H2410LF
Amphenol Communications Solutions
|
$39.0375 | Active | 44 | 4 | 2.54 mm | 4 | 20 mΩ | 3 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 5 MM | 1000VDC V | NO | 1 N | 500 MΩ | POLARIZED HOUSING | 85 A | 0.2 N | CUL; UL | 94V-0 | -40 °C | 125 °C | HOLE 0.098 | S24P20 | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.457 inch | 0.882 inch | 4.65 inch | 0.135 inch | unknown | ||||||
|
10127397-00H2410LF(GXT)
Amphenol FCi
|
Check for Price | Active | 44 | 4 | 2.54 mm | 4 | 20 mΩ | 3 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYAMIDE | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 5 MM | 1000VDC V | NO | 1 N | 500 MΩ | POLARIZED HOUSING | 85 A | 0.2 N | CUL; UL | 94V-0 | -40 °C | 125 °C | HOLE 0.098 | S24P20 | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.457 inch | 0.882 inch | 4.65 inch | 0.135 inch | FCI | unknown | EAR99 | 8536.69.40.40 | |||||
|
10127397-00H2410LF(GCS)
Amphenol FCi
|
Check for Price | Active | 44 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYAMIDE | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 5 MM | 1000VDC V | NO | 1 N | 500 MΩ | POLARIZED HOUSING | 85 A | 0.2 N | CUL; UL | 94V-0 | -40 °C | 125 °C | HOLE 0.098 | S24P20 | RECTANGULAR | HYBRID | 0.1 inch | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.457 inch | 0.882 inch | 4.315 inch | 0.135 inch | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||
|
10127397-00H2410LF(AGT)
Amphenol FCi
|
Check for Price | Active | 44 | 4 | 2.54 mm | 4 | 20 mΩ | 3 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYAMIDE | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 5 MM | 1000VDC V | NO | 1 N | 500 MΩ | POLARIZED HOUSING | 85 A | 0.2 N | CUL; UL | 94V-0 | -40 °C | 125 °C | HOLE 0.098 | S24P20 | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.457 inch | 0.882 inch | 4.65 inch | 0.135 inch | FCI | unknown | EAR99 | 8536.69.40.40 |