Filter Your Search
1 - 10 of 21 results
|
NTCLE100E3102GT1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 kΩ | 2 % | 500 mW | 3528 K | NTC THERMISTOR | THROUGH HOLE MOUNT | 55 °C | NO | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | DISK PACKAGE | TR, CARDBOARD, 14 INCH | MATTE TIN | RADIAL | WIRE | 9 mm | 3.3 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Radial | ||||||
|
102GT-1
SEMITEC Corporation
|
Check for Price | Obsolete | 1 kΩ | 3 % | 3 mW | 3305 K | NTC THERMISTOR | GT | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 200 °C | -50 °C | 2 | DISK PACKAGE | RADIAL | WIRE | SEMITEC CORP | , | unknown | EAR99 | 8533.40.80.70 | ||||||||||||
|
LP25-102-GT182W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 1 kΩ | 250 mW | PTC THERMISTOR | LP | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | Matte Tin (Sn) | WIRE | RCD COMPONENTS INC | compliant | EAR99 | 8533.40.80.70 | ||||||||||||
|
NTCLE100E3102GT1A
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 kΩ | 2 % | 500 mW | 3528 K | NTC THERMISTOR | THROUGH HOLE MOUNT | 55 °C | NO | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | TR, CARDBOARD, 14 INCH | MATTE TIN | RADIAL | WIRE | 9 mm | 3.3 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Radial | EAR99 | 8533.40.80.70 | |||||
|
LP12-102-GT162W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 1 kΩ | 125 mW | PTC THERMISTOR | LP | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | Matte Tin (Sn) | WIRE | RCD COMPONENTS INC | compliant | EAR99 | 8533.40.80.70 | ||||||||||||
|
LP12-102-GT142W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 1 kΩ | 125 mW | PTC THERMISTOR | LP | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | Matte Tin (Sn) | WIRE | RCD COMPONENTS INC | compliant | EAR99 | 8533.40.80.70 | ||||||||||||
|
MLP25-102-GT122W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 1 kΩ | 250 mW | PTC THERMISTOR | MLP | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | , | compliant | EAR99 | 8533.40.80.70 | |||||||||||
|
MLP12-102-GT182W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 1 kΩ | 125 mW | PTC THERMISTOR | MLP | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | , | compliant | EAR99 | 8533.40.80.70 | |||||||||||
|
LP12-102-GT151W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 1 kΩ | 125 mW | PTC THERMISTOR | LP | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | Matte Tin (Sn) | WIRE | RCD COMPONENTS INC | compliant | ||||||||||||||
|
LP12-102-GT122W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 1 kΩ | 125 mW | PTC THERMISTOR | LP | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | Matte Tin (Sn) | WIRE | RCD COMPONENTS INC | compliant |