Filter Your Search
1 - 2 of 2 results
|
103PPB202K
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 10 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 700 | 700 V | PPB | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | |||||||||
|
103PPB202K
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 10 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 22.5 mm | WIRE | 17 mm | 26.5 mm | 8.5 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.70 | Cornell Dubilier |