Filter Your Search
1 - 10 of 15 results
|
104-PR-3A
E-T-A
|
$11.4421 | Yes | Active | 250 V | 48 V | 3 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -20 °C | THROUGH HOLE | 1 | NO | SOLDER | 19.2 mm | 11 mm | 27.6 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||
|
104-PR3-0.2A
E-T-A
|
$16.4780 | Active | 250 V | 48 V | 200 mA | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -20 °C | THROUGH HOLE | 1 | NO | SOLDER | 11 mm | 27.6 mm | 19.2 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||||
|
104-PR-3.5A
E-T-A
|
$16.4780 | Active | 250 V | 48 V | 3.5 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -20 °C | THROUGH HOLE | 1 | NO | SOLDER | 19.2 mm | 11 mm | 27.6 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||||
|
104-PR3-3A
E-T-A
|
$16.4780 | Yes | Yes | Active | 240 V | 48 V | 3 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TEASE-FREE AND TRIP-FREE | 18 A | CE; CQC; CSA; UKCA; UL; VDE | CORROSION RESISTANT; IP00; IP40 | 60 °C | -20 °C | THROUGH HOLE | 1 | NO | SOLDER | 11 mm | 29.6 mm | 19.2 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | unknown | ||
|
104-PR3-0.5A
E-T-A
|
$16.4780 | Yes | Active | 240 V | 48 V | 500 mA | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TEASE-FREE AND TRIP-FREE | 3 A | CE; CQC; CSA; UKCA; UL; VDE | CORROSION RESISTANT; IP00; IP40 | 60 °C | -20 °C | THROUGH HOLE | 1 | NO | SOLDER | 11 mm | 29.6 mm | 19.2 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | unknown | |||
|
104-PR3-10A
E-T-A
|
$16.4780 | Active | 250 V | 48 V | 10 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -20 °C | THROUGH HOLE | 1 | NO | SOLDER | 11 mm | 27.6 mm | 19.2 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||||
|
104-PR3-0.7A
E-T-A
|
$16.4780 | Active | 250 V | 48 V | 700 mA | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -20 °C | THROUGH HOLE | 1 | NO | SOLDER | 11 mm | 27.6 mm | 19.2 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||||
|
104-PR3-1.8A
E-T-A
|
$16.4780 | Active | 250 V | 48 V | 1.8 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -20 °C | THROUGH HOLE | 1 | NO | SOLDER | 11 mm | 27.6 mm | 19.2 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||||
|
104-PR3-8A
E-T-A
|
$16.4780 | Active | 250 V | 48 V | 8 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -20 °C | THROUGH HOLE | 1 | NO | SOLDER | 11 mm | 27.6 mm | 19.2 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||||
|
104-PR3-6A
E-T-A
|
$16.4780 | Active | 250 V | 48 V | 6 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -20 °C | THROUGH HOLE | 1 | NO | SOLDER | 11 mm | 27.6 mm | 19.2 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |