Filter Your Search
1 - 1 of 1 results
|
10AS016E3F29I2SG
Altera Corporation
|
Check for Price | Yes | Transferred | 900 mV | 288 | 288 | 160000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 930 mV | 870 mV | S-PBGA-B780 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.35 mm | ALTERA CORP | 29 X 29 MM, ROHS COMPLIANT, FBGA-780 | compliant | 8542.39.00.01 | Intel |