Filter Your Search
1 - 2 of 2 results
|
10M02DCV36I7G
Intel Corporation
|
$3.9153 | Yes | Active | 1.2 V | 246 | 246 | 2000 | 125 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | 125 CLBS | 1.25 V | 1.15 V | R-PBGA-B36 | Not Qualified | 1 | 100 °C | -40 °C | 36 | PLASTIC/EPOXY | VFBGA | BGA36,6X6,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 3.396 mm | 3.466 mm | 540 µm | INTEL CORP | WLCSP-36 | compliant | EAR99 | 8542.39.00.01 | Intel | |||||
|
10M02DCV36I7G
Altera Corporation
|
Check for Price | Yes | Transferred | 1.2 V | 27 | 27 | 2000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PBGA-B36 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | BGA | BGA36,6X6,16 | SQUARE | GRID ARRAY | YES | BALL | 400 µm | BOTTOM | ALTERA CORP | 3 X 3 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-36 | compliant | 8542.39.00.01 | Intel |