Filter Your Search
1 - 10 of 13 results
|
ER10M123KP
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 13 Ω | 10 % | NO | 790 kHz | 66 mA | 12 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 546 µm | 41.3 mm | 2.67 mm | 6.6 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 | 8504.50.80.00 | ||||
|
ER10M123JM
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 13 Ω | 5 % | NO | 790 kHz | 66 mA | 12 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 546 µm | 41.3 mm | 2.67 mm | 6.6 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 | 8504.50.80.00 | ||||
|
ER10M123KR
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 13 Ω | 10 % | NO | 790 kHz | 66 mA | 12 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 546 µm | 41.3 mm | 2.67 mm | 6.6 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 | 8504.50.80.00 | ||||
|
ER10M123JP
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 13 Ω | 5 % | NO | 790 kHz | 66 mA | 12 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 546 µm | 41.3 mm | 2.67 mm | 6.6 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 | 8504.50.80.00 | ||||
|
10M123MLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 13 Ω | 20 % | NO | 790 kHz | 66 mA | 12 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Copper (Sn/Cu) | AXIAL | WIRE | 510.6 µm | 36.525 mm | 2.413 mm | 6.35 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | compliant | EAR99 | 8504.50.80.00 | ||||
|
10M123JLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 13 Ω | 5 % | NO | 790 kHz | 66 mA | 12 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Copper (Sn/Cu) | AXIAL | WIRE | 510.6 µm | 36.525 mm | 2.413 mm | 6.35 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | compliant | ||||||
|
10M123M
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 13 Ω | 20 % | NO | 790 kHz | 66 mA | 12 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 510.6 µm | 36.525 mm | 2.413 mm | 6.35 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 | 8504.50.80.00 | ||||
|
10M123K
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 13 Ω | 10 % | NO | 790 kHz | 66 mA | 12 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 510.6 µm | 36.525 mm | 2.413 mm | 6.35 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 | 8504.50.80.00 | |||
|
ER10M123KM
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 13 Ω | 10 % | NO | 790 kHz | 66 mA | 12 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 546 µm | 41.3 mm | 2.67 mm | 6.6 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 | 8504.50.80.00 | ||||
|
MLRF10M123K
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 30 µH | 13 Ω | 10 % | NO | 66 mA | 12 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | e0 | MIL-PRF-15305 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 546 µm | 41.28 mm | 2.67 mm | 6.6 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 |