Filter Your Search
1 - 10 of 33 results
|
VS-10RIA10
Vishay Intertechnologies
|
$8.1148 | Yes | Active | 1.75 V | 10 kA | 20 mA | 130 mA | 60 mA | 100 V | 25 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 300 V/us | 1 V | 240 A | 20 mA | 100 V | TO-208AA | O-MUPM-D2 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
VS-10RIA100
Vishay Intertechnologies
|
$13.2474 | Yes | Active | 1.75 V | 10 kA | 10 mA | 130 mA | 60 mA | 1 kV | 25 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 300 V/us | 1 V | 240 A | 10 mA | 1 kV | TO-208AA | O-MUPM-D2 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
VS-10RIA100M
Vishay Intertechnologies
|
$16.7483 | Yes | Active | 1.75 V | 10 kA | 10 mA | 130 mA | 60 mA | 1 kV | 25 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 300 V/us | 1 V | 240 A | 10 mA | 1 kV | TO-208AA | O-MUPM-D2 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
10RIA10L
Vishay Intertechnologies
|
Check for Price | No | No | Active | 100 V | 15.7 A | SCR | SINGLE | 100 V | TO-208AA | O-MUPM-D2 | Not Qualified | CECC | NOT SPECIFIED | NOT SPECIFIED | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-D2 | ||||||||||||||||||||
|
10RIA100MPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 60 mA | 1 kV | 25 A | SCR | SINGLE | HIGH RELIABILITY | 300 V/us | 2 V | 1 kV | TO-208AA | O-MUPM-D2 | Not Qualified | 125 °C | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-D2 | TO-48 | 2 | ||||||||||||||
|
10RIA10MS90PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 60 mA | 100 V | 25 A | SCR | SINGLE | HIGH RELIABILITY | 100 V | TO-208AA | O-MUPM-D2 | Not Qualified | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-D2 | TO-48 | 2 | |||||||||||||||||
|
10RIA10MPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 60 mA | 100 V | 25 A | SCR | SINGLE | HIGH RELIABILITY | 300 V/us | 2 V | 100 V | TO-208AA | O-MUPM-D2 | Not Qualified | 125 °C | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-D2 | TO-48 | 2 | ||||||||||||||
|
10RIA100L
International Rectifier
|
Check for Price | No | No | Transferred | 1 kV | 15.7 A | SCR | SINGLE | 1 kV | TO-208AA | O-MUPM-D2 | e0 | Not Qualified | CECC | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-D2 | ||||||||||||||||||||
|
10RIA10
International Rectifier
|
Check for Price | No | No | Transferred | 10 kA | 20 mA | 130 mA | 60 mA | 100 V | 25 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 300 V/us | 2 V | 240 A | 100 V | TO-208AA | O-MUPM-D2 | e0 | Not Qualified | 125 °C | -65 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | TO-48, 2 PIN | TO-48 | 2 | ||||||||
|
10RIA10F
International Rectifier
|
Check for Price | Obsolete | 100 V | 15.7 A | SCR | SINGLE | 100 V | TO-208AA | O-MUPM-D2 | Not Qualified | CECC | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-D2 |