Filter Your Search
1 - 6 of 6 results
|
VS-10RIA80M
Vishay Intertechnologies
|
$16.7483 | Yes | Active | 1.75 V | 10 kA | 10 mA | 130 mA | 60 mA | 800 V | 25 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 300 V/us | 1 V | 240 A | 10 mA | 800 V | TO-208AA | O-MUPM-D2 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
10RIA80MS90PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 60 mA | 800 V | 25 A | SCR | SINGLE | HIGH RELIABILITY | 800 V | TO-208AA | O-MUPM-D2 | Not Qualified | 125 °C | -65 °C | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | TO-48 | POST/STUD MOUNT, O-MUPM-D2 | 2 | |||||||||||||||
|
10RIA80MPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 60 mA | 800 V | 25 A | SCR | SINGLE | HIGH RELIABILITY | 300 V/us | 2 V | 800 V | TO-208AA | O-MUPM-D2 | Not Qualified | 125 °C | -65 °C | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | TO-48 | POST/STUD MOUNT, O-MUPM-D2 | 2 | |||||||||||||
|
110RIA80M
International Rectifier
|
Check for Price | No | Obsolete | 110 kA | 150 mA | 800 V | 175 A | SCR | SINGLE | 400 V/us | 3 V | 2.3 kA | 800 V | TO-209AC | O-MUPM-H3 | Not Qualified | 1 | 125 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-H3 | |||||||||||||||||
|
10RIA80M
International Rectifier
|
Check for Price | No | Transferred | 10 kA | 10 mA | 130 mA | 60 mA | 800 V | 25 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 300 V/us | 2 V | 240 A | 800 V | TO-208AA | O-MUPM-D2 | e0 | Not Qualified | 125 °C | -65 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | TO-48 | POST/STUD MOUNT, O-MUPM-D2 | 2 | |||||||||
|
10RIA80MS90
International Rectifier
|
Check for Price | No | No | Transferred | 60 mA | 800 V | 25 A | SCR | SINGLE | HIGH RELIABILITY | 800 V | TO-208AA | O-MUPM-D2 | e0 | Not Qualified | 125 °C | -65 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | TO-48 | POST/STUD MOUNT, O-MUPM-D2 | 2 |