Filter Your Search
1 - 10 of 164 results
|
RW10C4642F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 46.4 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | 25 °C | NO | 1 kV | e2 | 275 °C | 2 | TUBULAR PACKAGE | BULK | TIN COPPER | WIRE | KOA SPEER ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.80 | ||
|
RW10C4640F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 464 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | 25 °C | NO | 1 kV | e2 | 275 °C | 2 | TUBULAR PACKAGE | BULK | TIN COPPER | WIRE | KOA SPEER ELECTRONICS INC | POWER TYPE RESISTOR | compliant | EAR99 | 8533.21.00.80 | ||
|
RW10C45R3D
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 45.3 Ω | 0.5 % | 10 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | 25 °C | NO | 1 kV | e2 | 275 °C | 2 | TUBULAR PACKAGE | BULK | TIN COPPER | WIRE | KOA SPEER ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.80 | ||
|
RW10C4071D
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 4.07 kΩ | 0.5 % | 10 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | 25 °C | NO | 1 kV | e2 | 275 °C | 2 | TUBULAR PACKAGE | BULK | TIN COPPER | WIRE | KOA SPEER ELECTRONICS INC | POWER TYPE RESISTOR | compliant | EAR99 | 8533.21.00.80 | ||
|
RW10C4532F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 45.3 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | 25 °C | NO | 1 kV | e2 | 275 °C | 2 | TUBULAR PACKAGE | BULK | TIN COPPER | WIRE | KOA SPEER ELECTRONICS INC | POWER TYPE RESISTOR | compliant | EAR99 | 8533.21.00.80 | ||
|
RW10C4590D
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 459 Ω | 0.5 % | 10 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | 25 °C | NO | 1 kV | e2 | 275 °C | 2 | TUBULAR PACKAGE | BULK | TIN COPPER | WIRE | KOA SPEER ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.80 | ||
|
RW10C4R81D
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 4.81 Ω | 0.5 % | 10 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | 25 °C | NO | 1 kV | e2 | 275 °C | 2 | TUBULAR PACKAGE | BULK | TIN COPPER | WIRE | KOA SPEER ELECTRONICS INC | POWER TYPE RESISTOR | compliant | EAR99 | 8533.21.00.80 | ||
|
RW10C4870D
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 487 Ω | 0.5 % | 10 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | 25 °C | NO | 1 kV | e2 | 275 °C | 2 | TUBULAR PACKAGE | BULK | TIN COPPER | WIRE | KOA SPEER ELECTRONICS INC | POWER TYPE RESISTOR | compliant | EAR99 | 8533.21.00.80 | ||
|
RW10C4171D
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 4.17 kΩ | 0.5 % | 10 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | 25 °C | NO | 1 kV | e2 | 275 °C | 2 | TUBULAR PACKAGE | BULK | TIN COPPER | WIRE | KOA SPEER ELECTRONICS INC | POWER TYPE RESISTOR | compliant | EAR99 | 8533.21.00.80 | ||
|
RW10C48R7F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 48.7 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | 25 °C | NO | 1 kV | e2 | 275 °C | 2 | TUBULAR PACKAGE | BULK | TIN COPPER | WIRE | KOA SPEER ELECTRONICS INC | POWER TYPE RESISTOR | compliant | EAR99 | 8533.21.00.80 |