Filter Your Search
1 - 10 of 1,337 results
|
MCMHR10V337M8X7
SPC Multicomp
|
$0.1598 | Yes | Active | 330 µF | 10 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 3.5 mm | 8 mm | 7 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
MCRH10V338M13X21
SPC Multicomp
|
$0.2102 | Yes | Active | 3.3 mF | 10 V | 1.194 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 5 mm | 13 mm | 21 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||
|
CGS174U010V3C
Cornell Dubilier Electronics Inc
|
$55.1745 | Yes | Yes | Not Recommended | 170 mF | 10 V | 12.5 A | 75 % | 13 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 50.8 mm | 79.375 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | |||||||||
|
NRLR563M10V30X45LF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 56 mF | 10 V | 6.59 A | 20 % | 17 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRLR | 2.245 mA | 0.55 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | SNAP-IN | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||
|
CGS174U010V3C6PN
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Not Recommended | 170 mF | 10 V | 12.5 A | 75 % | 13 mΩ | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | 22.2 mm | 51.181 mm | 80.543 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||||||||||||||
|
CGS174U010V3C6PG
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Not Recommended | 170 mF | 10 V | 12.5 A | 75 % | 13 mΩ | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | 22.2 mm | 51.181 mm | 80.543 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||||||||||||||
|
RJH-10V332MJ5#-F49
ELNA America Inc
|
Check for Price | Yes | Active | 3.3 mF | 10 V | 1.66 A | 20 % | 116 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 20 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
RJH-10V392MJ6#-F49
ELNA America Inc
|
Check for Price | Yes | Active | 3.9 mF | 10 V | 2.07 A | 20 % | 98 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 25 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
RA3-10V330MH3
ELNA America Inc
|
Check for Price | No | Active | 33 µF | 10 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | If Necessary, Drawings Can Be Provided | e3 | 85 °C | -40 °C | 2 | Radial | 10 mm | 12.5 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||
|
LY6-10V332MA10
ELNA America Inc
|
Check for Price | No | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | ELNA CO LTD | , | unknown | EAR99 |