Filter Your Search
1 - 10 of 16 results
|
JS-1120-08BKD2
Chyao Shiunn Electronic Industrial Ltd
|
Check for Price | Contact Manufacturer | 8 | 1 | 3.9624 mm | 1 | 20 mΩ | 7 A | MALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | UL | -25 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.156 inch | NO | LOCKING | ONE | RECTANGULAR | WIRE WRAP | 0.339 inch | 0.37 inch | 1.245 inch | 0.461 inch | CHYAO SHIUNN ELECTRONIC INDUSTRIAL LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
JS-1120-08BKD1
Chyao Shiunn Electronic Industrial Ltd
|
Check for Price | Contact Manufacturer | 8 | 1 | 3.9624 mm | 1 | 20 mΩ | 7 A | MALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | UL | -25 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.156 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.339 inch | 0.37 inch | 1.245 inch | 0.106 inch | CHYAO SHIUNN ELECTRONIC INDUSTRIAL LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
JS-1120-08BK
Chyao Shiunn Electronic Industrial Ltd
|
Check for Price | Contact Manufacturer | 8 | 1 | 3.9624 mm | 1 | 20 mΩ | 7 A | MALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | UL | -25 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.156 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.339 inch | 0.37 inch | 1.245 inch | 0.142 inch | CHYAO SHIUNN ELECTRONIC INDUSTRIAL LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
51760-11112008BB
Amphenol FCi
|
Check for Price | No | Active | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .138-.163 | RECEPTACLE | S120P19 | TIN/LEAD | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | PRESS FIT | 0.47 inch | 0.865 inch | 8.4 inch | 0.09 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
JS-1120-08BUD1
Chyao Shiunn Electronic Industrial Ltd
|
Check for Price | Contact Manufacturer | 8 | 1 | 3.9624 mm | 1 | 20 mΩ | 7 A | MALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | UL | -25 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BLUE | 0.156 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.339 inch | 0.37 inch | 1.245 inch | 0.106 inch | CHYAO SHIUNN ELECTRONIC INDUSTRIAL LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
51760-10112008BBLF
Amphenol FCi
|
Check for Price | Yes | Active | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .138-.163 | RECEPTACLE | S120P9 | TIN | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | PRESS FIT | 0.47 inch | 0.865 inch | 5.9 inch | 0.09 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
JS-1120-08BU
Chyao Shiunn Electronic Industrial Ltd
|
Check for Price | Contact Manufacturer | 8 | 1 | 3.9624 mm | 1 | 20 mΩ | 7 A | MALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | UL | -25 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BLUE | 0.156 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.339 inch | 0.37 inch | 1.245 inch | 0.142 inch | CHYAO SHIUNN ELECTRONIC INDUSTRIAL LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
51760-11112008BA
Amphenol FCi
|
Check for Price | No | Active | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | S120P19 | TIN/LEAD | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | SOLDER | 0.47 inch | 0.82 inch | 8.4 inch | 0.09 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
51760-10112008BA
Amphenol FCi
|
Check for Price | No | Active | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | S120P9 | TIN/LEAD | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | SOLDER | 0.47 inch | 0.82 inch | 5.9 inch | 0.09 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
51760-11112008BALF
Amphenol FCi
|
Check for Price | Yes | Active | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | S120P19 | TIN | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | SOLDER | 0.47 inch | 0.82 inch | 8.4 inch | 0.09 inch | FCI | compliant | EAR99 | 8536.69.40.40 |