Filter Your Search
1 - 10 of 13,139 results
|
PRA135I2-47KBBB
Vishay Intertechnologies
|
$4.8039 | No | Active | 47 kΩ | 0.1 % | 125 mW | 1107 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e0 | 155 °C | -55 °C | Chip | 4 | Box | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 400 µm | 2.7 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1107 | compliant | ||||||||
|
PRA135I2-50KDBNT
Vishay Intertechnologies
|
$7.8960 | Yes | Active | 50 kΩ | 0.5 % | 125 mW | 1107 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 100 V | e2 | 155 °C | -55 °C | Chip | 4 | TR | TIN SILVER OVER NICKEL | 400 µm | 2.7 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||||||
|
PRA135I2-50KDWNT
Vishay Intertechnologies
|
$7.8960 | Yes | Active | 50 kΩ | 0.5 % | 125 mW | 1107 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 100 V | e2 | 155 °C | -55 °C | Chip | 4 | TR | TIN SILVER OVER NICKEL | 400 µm | 2.7 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||||||
|
PRA135I2-50KDBBT
Vishay Intertechnologies
|
$7.8960 | No | Active | 50 kΩ | 0.5 % | 125 mW | 1107 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 100 V | e0 | 155 °C | -55 °C | Chip | 4 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 400 µm | 2.7 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||||||
|
PRA135I2-50KDWBT
Vishay Intertechnologies
|
$7.8960 | No | Active | 50 kΩ | 0.5 % | 125 mW | 1107 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 100 V | e0 | 155 °C | -55 °C | Chip | 4 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 400 µm | 2.7 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||||||
|
PR135A22403DWGT0
Vishay Intertechnologies
|
Check for Price | Yes | Active | 240 kΩ | 0.5 % | 125 mW | 1107 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 2 | YES | 75 V | e4 | 125 °C | -55 °C | Chip | 1 | 4 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 2.707 mm | 1.828 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
PR135A25831DBGT3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5.83 kΩ | 0.5 % | 125 mW | 1107 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 2 | YES | 75 V | e4 | 125 °C | -55 °C | Chip | 1 | 4 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 2.707 mm | 1.828 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
PR135A22003FPGTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 200 kΩ | 1 % | 125 mW | 1107 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 2 | YES | 75 V | e4 | 125 °C | -55 °C | Chip | 1 | 4 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 2.707 mm | 1.828 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
PRA135C2-66K5DPGT31
Vishay Intertechnologies
|
Check for Price | Yes | Active | 66.5 kΩ | 0.5 % | 125 mW | 1107 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e4 | 155 °C | -55 °C | Chip | 4 | TR | Gold (Au) - with Nickel (Ni) barrier | 400 µm | 2.7 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1107 | compliant | EAR99 | |||||||
|
PRA135C2-87K6BWBT31
Vishay Intertechnologies
|
Check for Price | No | Active | 87.6 kΩ | 0.1 % | 125 mW | 1107 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e0 | 155 °C | -55 °C | Chip | 4 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 400 µm | 2.7 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1107 | compliant | EAR99 |