Filter Your Search
1 - 10 of 13 results
|
112LBV19.440
CTS Corporation
|
Check for Price | Active | 19.44 MHz | 0.25 % | 2.5 PPM/20 YEAR | 15 pF | 3.3 V | CMOS | 3.3 V | NO | 0.05 ppm | 1.5 W | 3.3V | 454.545 mA | 3.465 V | 3.135 V | 4 W | 5 Minute | 85 °C | -40 °C | SURFACE MOUNT | 5 | DILCC5,1,350 | YES | 25.4mm x 22mm x 11.3mm | CTS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||
|
112LBV10.000
CTS Corporation
|
Check for Price | Active | 10 MHz | 0.25 % | 2.5 PPM/20 YEAR | 15 pF | 3.3 V | CMOS | 3.3 V | NO | 0.05 ppm | 1.5 W | 3.3V | 454.545 mA | 3.465 V | 3.135 V | 4 W | 5 Minute | 85 °C | -40 °C | SURFACE MOUNT | 5 | DILCC5,1,350 | YES | 25.4mm x 22mm x 11.3mm | CTS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||
|
112LAV12.800
CTS Corporation
|
Check for Price | Active | 12.8 MHz | 0.125 % | 2.5 PPM/20 YEAR | 15 pF | 3.3 V | CMOS | 3.3 V | NO | 0.05 ppm | 1.5 W | 3.3V | 454.545 mA | 3.465 V | 3.135 V | 4 W | 5 Minute | 70 °C | SURFACE MOUNT | 5 | DILCC5,1,350 | YES | 25.4mm x 22mm x 11.3mm | CTS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||
|
HYMP125L72CP8D5-Y5
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 1.5 V | AUTO/SELF REFRESH | 1 | 1.575 V | 1.455 V | CMOS | OTHER | Not Qualified | R-XDMA-N240 | 95 °C | 260 | 20 | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | SK HYNIX INC | unknown | DIMM | DIMM, DIMM240,40 | 240 | EAR99 | 8542.32.00.36 | DUAL BANK PAGE BURST | 333 MHz | COMMON | 19.3274 Gbit | DDR DRAM MODULE | 72 | 1 | 268.4355 M | 256000000 | SYNCHRONOUS | 256MX72 | 3-STATE | 8192 | YES | |||||||||||||||||||||
|
112LAV20.000
CTS Corporation
|
Check for Price | Active | 20 MHz | 0.125 % | 2.5 PPM/20 YEAR | 15 pF | 3.3 V | CMOS | 3.3 V | NO | 0.05 ppm | 1.5 W | 3.3V | 454.545 mA | 3.465 V | 3.135 V | 4 W | 5 Minute | 70 °C | SURFACE MOUNT | 5 | DILCC5,1,350 | YES | 25.4mm x 22mm x 11.3mm | CTS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||
|
112LAV38.880
CTS Corporation
|
Check for Price | Active | 38.88 MHz | 0.125 % | 2.5 PPM/20 YEAR | 15 pF | 3.3 V | CMOS | 3.3 V | NO | 0.05 ppm | 1.5 W | 3.3V | 454.545 mA | 3.465 V | 3.135 V | 4 W | 5 Minute | 70 °C | SURFACE MOUNT | 5 | DILCC5,1,350 | YES | 25.4mm x 22mm x 11.3mm | CTS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||
|
112LAV19.440
CTS Corporation
|
Check for Price | Active | 19.44 MHz | 0.125 % | 2.5 PPM/20 YEAR | 15 pF | 3.3 V | CMOS | 3.3 V | NO | 0.05 ppm | 1.5 W | 3.3V | 454.545 mA | 3.465 V | 3.135 V | 4 W | 5 Minute | 70 °C | SURFACE MOUNT | 5 | DILCC5,1,350 | YES | 25.4mm x 22mm x 11.3mm | CTS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||
|
112LBV12.800
CTS Corporation
|
Check for Price | Active | 12.8 MHz | 0.25 % | 2.5 PPM/20 YEAR | 15 pF | 3.3 V | CMOS | 3.3 V | NO | 0.05 ppm | 1.5 W | 3.3V | 454.545 mA | 3.465 V | 3.135 V | 4 W | 5 Minute | 85 °C | -40 °C | SURFACE MOUNT | 5 | DILCC5,1,350 | YES | 25.4mm x 22mm x 11.3mm | CTS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||
|
112LBV20.000
CTS Corporation
|
Check for Price | Active | 20 MHz | 0.25 % | 2.5 PPM/20 YEAR | 15 pF | 3.3 V | CMOS | 3.3 V | NO | 0.05 ppm | 1.5 W | 3.3V | 454.545 mA | 3.465 V | 3.135 V | 4 W | 5 Minute | 85 °C | -40 °C | SURFACE MOUNT | 5 | DILCC5,1,350 | YES | 25.4mm x 22mm x 11.3mm | CTS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||
|
112LBV16.384
CTS Corporation
|
Check for Price | Active | 16.384 MHz | 0.25 % | 2.5 PPM/20 YEAR | 15 pF | 3.3 V | CMOS | 3.3 V | NO | 0.05 ppm | 1.5 W | 3.3V | 454.545 mA | 3.465 V | 3.135 V | 4 W | 5 Minute | 85 °C | -40 °C | SURFACE MOUNT | 5 | DILCC5,1,350 | YES | 25.4mm x 22mm x 11.3mm | CTS CORP | unknown |