Filter Your Search
1 - 10 of 21 results
|
SF1-1560-BT10W
RCD Components Inc
|
Check for Price | Yes | Active | 156 Ω | 0.1 % | 1 W | 3528 | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | 175 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
SF1-1560-BB20
RCD Components Inc
|
Check for Price | Active | 156 Ω | 0.1 % | 1 W | 3528 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 175 °C | -55 °C | All-Welded | 2 | Bulk | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
SF1-1560-BT20Q
RCD Components Inc
|
Check for Price | No | Active | 156 Ω | 0.1 % | 1 W | 3528 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e0 | 175 °C | -55 °C | All-Welded | 2 | TR | Tin/Lead (Sn/Pb) | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
SF1-1560-BB20W
RCD Components Inc
|
Check for Price | Yes | Active | 156 Ω | 0.1 % | 1 W | 3528 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
SF1-1560-BB10
RCD Components Inc
|
Check for Price | Active | 156 Ω | 0.1 % | 1 W | 3528 | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 175 °C | -55 °C | All-Welded | 2 | Bulk | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | |||||||||||||||||||
|
SF1-1560-BT10Q
RCD Components Inc
|
Check for Price | No | Active | 156 Ω | 0.1 % | 1 W | 3528 | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | e0 | 175 °C | -55 °C | All-Welded | 2 | TR | Tin/Lead (Sn/Pb) | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
NT1/2A811560BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 156 Ω | 0.1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 67 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 500 µm | 38.1 mm | 2.2 mm | 6.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00 | Axial, | |||||
|
SF1-1560-BB
RCD Components Inc
|
Check for Price | Active | 156 Ω | 0.1 % | 1 W | 3528 | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 175 °C | -55 °C | All-Welded | 2 | Bulk | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
SF1-1560-BB5Q
RCD Components Inc
|
Check for Price | No | Active | 156 Ω | 0.1 % | 1 W | 3528 | SMT | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | e0 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
SF1-1560-BT5Q
RCD Components Inc
|
Check for Price | No | Active | 156 Ω | 0.1 % | 1 W | 3528 | SMT | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | e0 | 175 °C | -55 °C | All-Welded | 2 | TR | Tin/Lead (Sn/Pb) | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |