Filter Your Search
1 - 10 of 8,617 results
|
90119-0109
Molex
|
$0.0340 | Yes | Yes | Active | 22 AWG | 24 AWG | CONTACT | FEMALE | SQUARE PIN-SOCKET | CONTACT FINISH: TIN (100) | NO | NO | NO | 0.058 inch | 0.04 inch | CONNECTOR ACCESSORY | 100 | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 0.168 inch | MOLEX LLC | compliant | EAR99 | 8536.90.40.00 | Molex | ||||||
|
90119-0120
Molex
|
$0.0386 | Yes | Yes | Active | 26 AWG | 28 AWG | CONTACT | FEMALE | SQUARE PIN-SOCKET | CONTACT FINISH: TIN (100) | NO | NO | NO | 0.048 inch | 0.03 inch | CONNECTOR ACCESSORY | 100 | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 0.168 inch | MOLEX LLC | compliant | EAR99 | 8536.90.40.00 | Molex | ||||||
|
0901192120
Molex
|
$0.0471 | Yes | Yes | Active | 28 AWG | 26 AWG | CONTACT | FEMALE | COMPRESSION | USED WITH: 90123 , 90142 , 90143 , 90160 | NO | NO | NO | 0.048 inch | 0.03 inch | CONNECTOR ACCESSORY | SIGNAL | 40 | PHOSPHOR BRONZE | CRIMP | C-GRID III MODULAR CRIMP HOUSING 90156 | MOLEX LLC | compliant | EAR99 | 8536.90.40.00 | Molex | LOW HALOGEN, ROHS AND REACH COMPLIANT | |||||
|
02-09-1199
Molex
|
$0.0490 | Not Recommended | CONTACT | FEMALE | ROUND PIN-SOCKET | CONTACT FINISH: TIN | NO | NO | NO | CONNECTOR ACCESSORY | CHAIN | 20 | BRASS | STRAIGHT | CRIMP | MOLEX LLC | unknown | |||||||||||||||
|
0901192109
Molex
|
$0.0516 | Yes | Active | CONNECTOR ACCESSORY | MOLEX LLC | compliant | Molex | |||||||||||||||||||||||||
|
119A-SCREW-R02
Attend Technology Inc
|
$0.0542 | Contact Manufacturer | ATTEND TECHNOLOGY INC | unknown | ATTEND | |||||||||||||||||||||||||||
|
90119-2120
Molex
|
$0.0556 | Yes | Yes | Active | 26 AWG | 28 AWG | CONTACT | FEMALE | SQ PIN-SKT | CONTACT FINISH: TIN | NO | NO | NO | 0.048 inch | 0.03 inch | CONNECTOR ACCESSORY | LOOSE | 40 | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 0.168 inch | MOLEX LLC | compliant | Molex | |||||||
|
90119-2109
Molex
|
$0.0578 | Yes | Yes | Active | 22 AWG | 24 AWG | CONTACT | FEMALE | SQ PIN-SKT | CONTACT FINISH: TIN | NO | NO | NO | 0.058 inch | 0.04 inch | CONNECTOR ACCESSORY | LOOSE | SIGNAL | 40 | PHOSPHOR BRONZE | STRAIGHT | CRIMP | MOLEX LLC | compliant | Molex | |||||||
|
90119-0111
Molex
|
$0.0597 | Yes | Yes | Active | 22 AWG | 24 AWG | CONTACT | FEMALE | SQUARE PIN-SOCKET | MATING: GOLD, TERMINATION: TIN (200), UNDERPLATING THICKNESS: NICKEL (70) | NO | NO | NO | 0.058 inch | 0.04 inch | CONNECTOR ACCESSORY | 40 | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 0.168 inch | MOLEX LLC | compliant | EAR99 | 8536.90.40.00 | Molex | ||||||
|
02-06-6119
Molex
|
$0.0672 | Yes | Yes | Active | 18 AWG | 24 AWG | CONTACT | MALE | RND PIN-SKT | MATING: GOLD OVER NICKEL (50), TERMINATION: TIN (100) OVER NICKEL (50) | NO | NO | NO | CONNECTOR ACCESSORY | LOOSE | 30 | BRASS | STRAIGHT | CRIMP | 1.57/.062 DIA. SERIES HOUSING | MOLEX LLC | compliant | Molex |