Parametric results for: 11C70DM under FF/Latches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 11c70dm
Select parts from the table below to compare.
Compare
Compare
11C70DM
Fairchild Semiconductor Corporation
Check for Price No Obsolete 1.4 ns 1 1 NO DIP POSITIVE EDGE OPEN-EMITTER ECL D FLIP-FLOP ECL COMPLEMENTARY 48 mA MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.558 mm FAIRCHILD SEMICONDUCTOR CORP DIP DIP, DIP16,.3 16 unknown 8542.39.00.01
11C70DMQC
Fairchild Semiconductor Corporation
Check for Price No No Obsolete 1 NO DIP MASTER-SLAVE D FLIP-FLOP ECL MILITARY R-XDIP-T16 Not Qualified e0 2A 125 °C -55 °C MIL-STD-883 Class C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL FAIRCHILD SEMICONDUCTOR CORP DIP, DIP16,.3 compliant 8542.39.00.01
11C70DMQB
Fairchild Semiconductor Corporation
Check for Price No No Obsolete 1 NO DIP MASTER-SLAVE D FLIP-FLOP ECL MILITARY R-XDIP-T16 Not Qualified e0 2A 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL FAIRCHILD SEMICONDUCTOR CORP DIP, DIP16,.3 compliant 8542.39.00.01