Filter Your Search
1 - 10 of 202 results
|
HMTSW-101-11-S-S-011
Samtec Inc
|
$0.2700 | Yes | Active | 1 | 1 | 1 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | NATURAL | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.1 inch | 0.1 inch | 0.09 inch | SAMTEC INC | compliant | ||||||||||||
|
811-SS-002-30-005101
PRECI-DIP SSA
|
$0.7565 | Yes | Active | 2 | 1 | 1 | 15 mΩ | 3.5 A | MALE | 100000 Cycles | BOARD | STRAIGHT | BOARD CONNECTOR | NO | 10 GΩ | UL | -55 °C | 125 °C | RECTANGULAR | RND PIN-SKT | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.1 inch | 0.173 inch | 0.2 inch | PRECI-DIP SA | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
811-SS-002-30-006101
PRECI-DIP SSA
|
$0.7565 | Yes | Active | 2 | 1 | 1 | 15 mΩ | 3.5 A | MALE | 100000 Cycles | BOARD | STRAIGHT | BOARD CONNECTOR | NO | 10 GΩ | UL | -55 °C | 125 °C | RECTANGULAR | RND PIN-SKT | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.1 inch | 0.173 inch | 0.2 inch | PRECI-DIP SA | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
MTSW-104-11-S-S-011-RA
Samtec Inc
|
$0.8400 | Yes | Active | 4 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.119 inch | 0.16 inch | 0.4 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
811-SS-002-30-003101
PRECI-DIP SSA
|
$0.8459 | Yes | Active | 2 | 1 | 1 | 15 mΩ | 3.5 A | MALE | 100000 Cycles | BOARD | STRAIGHT | BOARD CONNECTOR | NO | 10 GΩ | UL | -55 °C | 125 °C | RECTANGULAR | RND PIN-SKT | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.1 inch | 0.132 inch | 0.2 inch | PRECI-DIP SA | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
811-SS-002-30-026101
PRECI-DIP SSA
|
$0.8958 | Yes | Active | 2 | 1 | 2.54 mm | 1 | 15 mΩ | 3.5 A | MALE | 100000 Cycles | BOARD | STRAIGHT | BOARD CONNECTOR | NO | 10 GΩ | POLARIZED HOUSING | UL | -55 °C | 125 °C | RECTANGULAR | RND PIN-SKT | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.1 inch | 0.173 inch | 0.2 inch | PRECI-DIP SA | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
811-SS-002-30-025101
PRECI-DIP SSA
|
$0.8958 | Yes | Active | 2 | 1 | 2.54 mm | 1 | 15 mΩ | 3.5 A | MALE | 100000 Cycles | BOARD | STRAIGHT | BOARD CONNECTOR | NO | 10 GΩ | POLARIZED HOUSING | UL | -55 °C | 125 °C | RECTANGULAR | RND PIN-SKT | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.1 inch | 0.173 inch | 0.2 inch | PRECI-DIP SA | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
811-SS-002-30-022101
PRECI-DIP SSA
|
$0.8958 | Yes | Active | 2 | 1 | 2.54 mm | 1 | 15 mΩ | 3.5 A | MALE | 100000 Cycles | BOARD | STRAIGHT | BOARD CONNECTOR | NO | 10 GΩ | POLARIZED HOUSING | UL | -55 °C | 125 °C | RECTANGULAR | RND PIN-SKT | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.1 inch | 0.132 inch | 0.2 inch | PRECI-DIP SA | compliant | |||||||||||||||||||
|
811-SS-002-30-023101
PRECI-DIP SSA
|
$0.8958 | Yes | Active | 2 | 1 | 2.54 mm | 1 | 15 mΩ | 3.5 A | MALE | 100000 Cycles | BOARD | STRAIGHT | BOARD CONNECTOR | NO | 10 GΩ | POLARIZED HOUSING | UL | -55 °C | 125 °C | RECTANGULAR | RND PIN-SKT | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.1 inch | 0.132 inch | 0.2 inch | PRECI-DIP SA | compliant | Preci-Dip | ||||||||||||||||||
|
811-SS-002-30-024101
PRECI-DIP SSA
|
$0.8958 | Yes | Active | 2 | 1 | 2.54 mm | 1 | 15 mΩ | 3.5 A | MALE | 100000 Cycles | BOARD | STRAIGHT | BOARD CONNECTOR | NO | 10 GΩ | POLARIZED HOUSING | UL | -55 °C | 125 °C | RECTANGULAR | RND PIN-SKT | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.1 inch | 0.173 inch | 0.2 inch | PRECI-DIP SA | compliant |