Filter Your Search
1 - 1 of 1 results
|
1206AA151JAT1A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 150 pF | 1 kV | 5 % | 1206 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.448 mm | 3.3 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 |