Filter Your Search
1 - 6 of 6 results
|
1210B475K250N
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 4.7 µF | 25 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | FENGHUA ADVANCED TECHNOLOGY | , 1210 | unknown | EAR99 | 8532.24.00.20 | ||||
|
1210B475K250NB
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 4.7 µF | 25 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | TIN OVER NICKEL | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | HITANO ENTERPRISE CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||
|
1210B475K250N
Hitano Enterprise Corp
|
Check for Price | Yes | Contact Manufacturer | 4.7 µF | 25 V | 10 % | 1210 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | 1210B(25V) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | 2 mm | 3.2 mm | 2.5 mm | HITANO ENTERPRISE CORP | , 1210 | compliant | EAR99 | |||||||||||
|
1210B475K250NB
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 4.7 µF | 25 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | TIN | WRAPAROUND | FENGHUA ADVANCED TECHNOLOGY | , 1210 | unknown | EAR99 | 8532.24.00.20 | ||||||||
|
1210B475K250N2
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 4.7 µF | 25 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | HITANO ENTERPRISE CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||
|
1210B475K250NT
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 4.7 µF | 25 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TAPE | YES | TIN | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | FENGHUA ADVANCED TECHNOLOGY | , 1210 | unknown | EAR99 | 8532.24.00.20 |