Filter Your Search
1 - 10 of 127 results
|
12FR100E
Ohmite Mfg Co
|
$1.8522 | Yes | Yes | Active | 100 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE | 25 °C | NO | e1 | 275 °C | -55 °C | Tubular | 2 | TIN SILVER COPPER | WIRE | 810 µm | 38.1 mm | 2.4 mm | 10.6 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Ohmite | ||||||||||||||||||||||||||||
|
12FR100
Ohmite Mfg Co
|
$1.9320 | No | No | Active | 100 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 500 V | e0 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 39.7 mm | 2.4 mm | 10.6 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||
|
12FR10
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | POST/STUD MOUNT | FREE WHEELING DIODE | NO | 150 °C | -65 °C | 1 | 1 | ROUND | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, DO-5, 1 PIN | compliant | EAR99 | 8541.10.00.80 | DO-5 | 1 | FAST RECOVERY HIGH POWER | ANODE | SINGLE | SILICON | RECTIFIER DIODE | 1.26 V | DO-203AA | O-MUPM-D1 | 180 A | 1 | 12 A | METAL | NOT SPECIFIED | Not Qualified | 100 V | SOLDER LUG | UPPER | NOT SPECIFIED | ||||||||||||||||||||||
|
PR1/2F-R100-FT20
RCD Components Inc
|
Check for Price | Active | 100 mΩ | 1 % | 500 mW | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PR | 350 V | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | 700 µm | 3.96 mm | 9.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||||||||
|
PR1/2F-R105-FTQ
RCD Components Inc
|
Check for Price | No | Active | 105 mΩ | 1 % | 500 mW | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | PR | 350 V | e0 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | 700 µm | 3.96 mm | 9.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||
|
PR1/2F-R10-GB50Q
RCD Components Inc
|
Check for Price | No | Active | 100 mΩ | 2 % | 500 mW | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PR | 350 V | e0 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 700 µm | 32 mm | 3.96 mm | 9.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||||
|
PR1/2F-R100-FB50
RCD Components Inc
|
Check for Price | Active | 100 mΩ | 1 % | 500 mW | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PR | 350 V | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 700 µm | 32 mm | 3.96 mm | 9.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||
|
PR1/2F-R10-GBQ
RCD Components Inc
|
Check for Price | No | Active | 100 mΩ | 2 % | 500 mW | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | PR | 350 V | e0 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 700 µm | 32 mm | 3.96 mm | 9.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||||
|
PR1/2F-R10-KT20Q
RCD Components Inc
|
Check for Price | No | Active | 100 mΩ | 10 % | 500 mW | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PR | 350 V | e0 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | 700 µm | 3.96 mm | 9.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||
|
PR1/2F-R10-KB50
RCD Components Inc
|
Check for Price | Active | 100 mΩ | 10 % | 500 mW | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PR | 350 V | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 700 µm | 32 mm | 3.96 mm | 9.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |