Filter Your Search
1 - 1 of 1 results
|
149AVDV20M000
CTS Corporation
|
Check for Price | Yes | Active | 20 MHz | 0.01 % | 13.5 pF | 5 V | HCMOS | 5 V | NO | 0.005 ppm | 1 W | 5V | 5.5 V | 4.75 V | 2.7 W | 5 Minute | e4 | 50 °C | SURFACE MOUNT | 6 | DILCC6,.38 | YES | Gold (Au) - with Nickel (Ni) barrier | 14.9mm x 9.7mm x 7.0mm | CTS CORP | DILCC6,.38 | compliant | Clock |