Filter Your Search
1 - 10 of 15 results
|
14DDA-175.000
Hy-Q International Pty Ltd
|
Check for Price | Contact Manufacturer | HY-Q INTERNATIONAL USA INC | unknown | ||||||||||||||||||||||||||||||||||||
|
14DD50
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | MAX RISE TIME CAPTURED | 2 | 5.25 V | 4.75 V | TTL | COMMERCIAL | e0 | Not Qualified | R-PDIP-T6 | 70 °C | 6 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | unknown | DIP, DIP14,.3 | 8542.39.00.01 | TTL | 15 pF | ACTIVE DELAY LINE | 1 | TRUE | 100 mA | NO | 50 ns | 50 ns | ||
|
14DD20
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | MAX RISE TIME CAPTURED | 2 | 5.25 V | 4.75 V | TTL | COMMERCIAL | e0 | Not Qualified | R-PDIP-T6 | 70 °C | 6 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | unknown | DIP, DIP14,.3 | 8542.39.00.01 | TTL | 15 pF | ACTIVE DELAY LINE | 1 | TRUE | 100 mA | NO | 20 ns | 20 ns | ||
|
14DD200
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | MAX RISE TIME CAPTURED | 2 | 5.25 V | 4.75 V | TTL | COMMERCIAL | e0 | Not Qualified | R-PDIP-T6 | 70 °C | 6 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | unknown | DIP, DIP14,.3 | 8542.39.00.01 | TTL | 15 pF | ACTIVE DELAY LINE | 1 | TRUE | 100 mA | NO | 200 ns | 200 ns | ||
|
14DD15
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | MAX RISE TIME CAPTURED | 2 | 5.25 V | 4.75 V | TTL | COMMERCIAL | e0 | Not Qualified | R-PDIP-T6 | 70 °C | 6 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | unknown | DIP, DIP14,.3 | 8542.39.00.01 | TTL | 15 pF | ACTIVE DELAY LINE | 1 | TRUE | 100 mA | NO | 15 ns | 15 ns | ||
|
14DD5
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | MAX RISE TIME CAPTURED | 2 | 5.25 V | 4.75 V | TTL | COMMERCIAL | e0 | Not Qualified | R-PDIP-T6 | 70 °C | 6 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | unknown | DIP, DIP14,.3 | 8542.39.00.01 | TTL | 15 pF | ACTIVE DELAY LINE | 1 | TRUE | 100 mA | NO | 5 ns | 5 ns | ||
|
14DD10
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | MAX RISE TIME CAPTURED | 2 | 5.25 V | 4.75 V | TTL | COMMERCIAL | e0 | Not Qualified | R-PDIP-T6 | 70 °C | 6 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | unknown | DIP, DIP14,.3 | 8542.39.00.01 | TTL | 15 pF | ACTIVE DELAY LINE | 1 | TRUE | 100 mA | NO | 10 ns | 10 ns | ||
|
14DD25
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | MAX RISE TIME CAPTURED | 2 | 5.25 V | 4.75 V | TTL | COMMERCIAL | e0 | Not Qualified | R-PDIP-T6 | 70 °C | 6 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | unknown | DIP, DIP14,.3 | 8542.39.00.01 | TTL | 15 pF | ACTIVE DELAY LINE | 1 | TRUE | 100 mA | NO | 25 ns | 25 ns | ||
|
14DD75
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | MAX RISE TIME CAPTURED | 2 | 5.25 V | 4.75 V | TTL | COMMERCIAL | e0 | Not Qualified | R-PDIP-T6 | 70 °C | 6 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | unknown | DIP, DIP14,.3 | 8542.39.00.01 | TTL | 15 pF | ACTIVE DELAY LINE | 1 | TRUE | 100 mA | NO | 75 ns | 75 ns | ||
|
14DD150
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | MAX RISE TIME CAPTURED | 2 | 5.25 V | 4.75 V | TTL | COMMERCIAL | e0 | Not Qualified | R-PDIP-T6 | 70 °C | 6 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | unknown | DIP, DIP14,.3 | 8542.39.00.01 | TTL | 15 pF | ACTIVE DELAY LINE | 1 | TRUE | 100 mA | NO | 150 ns | 150 ns |