Filter Your Search
1 - 4 of 4 results
|
151244-2320-TH
3M Electronics
|
Check for Price | No | Obsolete | 44 | 2 | 2 mm | 2 | 1.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (15) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | 3M | 500VAC V | NO | 5 GΩ | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.7752 mm | 15u inch | SURFACE MOUNT | 0.155 inch | 0.059 inch | 1.714 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 | |||
|
W151244-2320TH
3M Interconnect
|
Check for Price | Obsolete | 44 | 2 | 2.0066 mm | 2 | 1.5 A | MALE | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | TAPE AND REEL PACKAGING | 500VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 4.7752 mm | 15u inch | 0.155 inch | 0.059 inch | 1.714 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
151244-2320-TH
3M Interconnect
|
Check for Price | No | No | Obsolete | 44 | 2 | 2 mm | 2 | 1.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (15) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | 3M | 500VAC V | NO | 5 GΩ | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.7752 mm | 15u inch | SURFACE MOUNT | 0.155 inch | 0.059 inch | 1.714 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 | ||
|
W151244-2320TH
3M Electronics
|
Check for Price | Obsolete | 44 | 2 | 2.0066 mm | 2 | 1.5 A | MALE | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | TAPE AND REEL PACKAGING | 500VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 4.7752 mm | 15u inch | 0.155 inch | 0.059 inch | 1.714 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 |