Filter Your Search
1 - 10 of 15 results
|
1.5KE110CA-B
Littelfuse Inc
|
$0.3694 | Yes | Active | 152 V | 6.5 W | 110 V | SILICON | 105 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 94 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 116 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-201 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||
|
1.5KE110CA-B
Diodes Incorporated
|
$0.6038 | No | Yes | Obsolete | 152 V | 5 µA | 5 W | 110 V | SILICON | 105 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 94 V | 1 | AVALANCHE | 116 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201 | 1 | 175 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | DO-201 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||
|
1.5KE110CAB0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 152 V | 5 W | 110 V | SILICON | 105 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 94 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 116 V | 1.5 kW | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
1.5KE110CA_B0_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 105 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 94 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 116 V | 1.5 kW | O-PALF-W2 | UL RECOGNIZED | DO-201AE | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | DO-201AE | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
1.5KE110CAB
Littelfuse Inc
|
Check for Price | No | Transferred | 5 W | SILICON | 105 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 116 V | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-201AD | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SEMITRON | DO-201AD | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1.5KE110CA-B
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 5 W | SILICON | 105 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 89.2 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 116 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
1.5KE110CA_B0_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | SILICON | 105 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 94 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 116 V | 1.5 kW | O-PALF-W2 | UL RECOGNIZED | DO-201AE | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | DO-201AE | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | PANJIT | |||||||||||
|
1.5KE110CAB0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 152 V | 5 W | 110 V | SILICON | 105 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 94 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 116 V | 1.5 kW | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
1.5KE110CA-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
1.5KE110CA-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 152 V | 5 W | 110 V | SILICON | 105 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 94 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 116 V | 1.5 kW | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201AE | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 |