Findchips.com
Register
or
Sign In
Please enter a full or partial manufacturer part number with a minimum of 3 letters or numbers
Part Search
Parametric Search
Part Details
Parametric
»
Switches
»
Snap Acting/Limit Switches
Parametric results for: 16HM11 under Snap Acting/Limit Switches
Filter Your Search
1 - 1 of 1 results
All Filters
Actuator Travel
Body Breadth
Body Height
Body Length or Diameter
Contact (AC) Max Rating R Load
Contact (DC) Max Rating R Load
Contact Current(AC)-Max
Contact Current(DC)-Max
Contact Voltage(AC)-Max
Contact Voltage(DC)-Max
Manufacturer
Switch Action
Switch Function
|
840 µm
1
6.35 mm
1
12.19 mm
1
20.04 mm
1
1A@115VAC
1
3A@28VDC
1
1 A
1
Contact Current(DC)-Max
(1)
3 A
1
115 V
1
Contact Voltage(DC)-Max
(1)
28 V
1
Manufacturer
(1)
Honeywell Sensing and Control
1
Switch Action
(1)
MOMENTARY
1
Switch Function
(1)
SPDT
1
Manufacturer Part Number: 16hm11
Collapse
Expand
Select parts from the table below to compare.
Clear all
Compare
Part Number
16HM1-1
Honeywell Sensing and Control
Most Relevant
Technical
Operating Conditions
Physical
Dimensions
Other
Composite Price
Part Life Cycle Code
Contact Current(DC)-Max
Contact Voltage(DC)-Max
Switch Function
Switch Action
Switch Type
Contact (AC) Max Rating R Load
Contact (DC) Max Rating R Load
Contact Current(AC)-Max
Contact Voltage(AC)-Max
Operating Force-Max
Pre-Travel-Max
Operating Temperature-Min
Operating Temperature-Max
Mounting Feature
Actuator Travel
Sealing
Surface Mount
Termination Type
Body Breadth
Body Height
Body Length or Diameter
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
$575.1603
Active
3 A
28 V
SPDT
MOMENTARY
SNAP ACTING/LIMIT SWITCH
1A@115VAC
3A@28VDC
1 A
115 V
1.95 N
760 µm
-65 °C
260 °C
PANEL MOUNT
840 µm
HERMETICALLY SEALED
NO
WIRE
6.35 mm
12.19 mm
20.04 mm
HONEYWELL SENSING AND CONTROL
unknown
EAR99
8536.50.70.00
Compare
16HM1-1
Honeywell Sensing and Control
$575.1603
Active
3 A
28 V
SPDT
MOMENTARY
SNAP ACTING/LIMIT SWITCH
1A@115VAC
3A@28VDC
1 A
115 V
1.95 N
760 µm
-65 °C
260 °C
PANEL MOUNT
840 µm
HERMETICALLY SEALED
NO
WIRE
6.35 mm
12.19 mm
20.04 mm
HONEYWELL SENSING AND CONTROL
unknown
EAR99
8536.50.70.00