Filter Your Search
1 - 3 of 3 results
|
16SVPA180M
Panasonic Electronic Components
|
$1.0023 | Yes | Yes | Active | 180 µF | 16 V | 171.5 mA | 20 % | 4141 | 29 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 576 µA | 0.12 | e4 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | SILVER | FLAT | 10 mm | 7.9 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
16SVPA180M
SANYO Electric Co Ltd
|
Check for Price | Yes | Yes | Active | 180 µF | 16 V | 171.5 mA | 20 % | 4141 | 29 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 576 µA | 0.12 | e4 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | SILVER | FLAT | 10 mm | 7.9 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | , 4141 | unknown | EAR99 | 8532.22.00.20 | ||||
|
16SVPA180M
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 180 µF | 16 V | 3.43 A | 20 % | 4341 | 29 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SVPA(F8 SIZE) | 105 °C | -55 °C | 2 | SMT | TR | 7.9 mm | 11 mm | 10.3 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | unknown | EAR99 |