Filter Your Search
1 - 10 of 197 results
|
17D-A-F-15-S-1AUN
Amphenol Corporation
|
Check for Price | Obsolete | 15 | 2 | 2.7686 mm | 2 | 5 mΩ | 7.5 A | FEMALE | BOARD | POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | 1000VDC V | 5 GΩ | UL | -55 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | FLOAT BUSHING | STAGGERED | 2.8448 mm | 10u inch | YELLOW CHROMATE | SOLDER | 0.488 inch | 0.174 inch | 1.535 inch | 0.118 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
717D-A-F-15-S-U
Amphenol Corporation
|
Check for Price | Active | 15 | 2 | 2.7686 mm | 2 | 5 mΩ | 7.5 A | FEMALE | BOARD | POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | 1000VDC V | 5 GΩ | UL | -55 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | FLOAT BUSHING | STAGGERED | 2.8448 mm | 10u inch | TIN | SOLDER | 0.488 inch | 0.174 inch | 1.535 inch | 0.124 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
717DAF15SOL2VFM2
Amphenol Corporation
|
Check for Price | Active | 15 | 2 | 2.7432 mm | 2 | 8.5 mΩ | 7.5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | GND TABS & REMOV. SCREWLOCK M3 | 1000VAC V | 3.336 N | 5 GΩ | .3058 N | YES | UL | -55 °C | 85 °C | PLUG | GOLD OVER NICKEL | BRASS | STAGGERED | MACHINE SCREW | 0.108 inch | 0.112 inch | FLOAT MOUNT | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.488 inch | 0.22 inch | 1.535 inch | 0.217 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
717DAF15SAM4BRM6
Amphenol Corporation
|
Check for Price | Active | 15 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | 2/A | STEEL | GOLD (118) OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e0 | YES | 94V-0 | PLUG | TIN LEAD (197) | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||
|
17D-AF15SAZ4RM8
Amphenol Corporation
|
Check for Price | Obsolete | 15 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | 2/A | STEEL | GOLD (118) OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e4 | YES | 94V-0 | GOLD (118) OVER NICKEL | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CHROMATE | SOLDER | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||||||
|
717D-A-F-15-S-OL2
Amphenol Corporation
|
Check for Price | Active | 15 | 2 | 2.7686 mm | 2 | 5 mΩ | 7.5 A | FEMALE | BOARD | POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | 1000VDC V | 5 GΩ | UL | -55 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | FLOAT BUSHING | STAGGERED | 2.8448 mm | 10u inch | TIN | SOLDER | 0.488 inch | 0.174 inch | 1.535 inch | 0.217 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
17D-AF15S1BMNRM6
Amphenol Corporation
|
Check for Price | Obsolete | 15 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | 2/A | STEEL | GOLD (118) OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e0 | YES | 94V-0 | TIN LEAD (197) | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CHROMATE | SOLDER | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||||||
|
717DAF15S1APNVFM
Amphenol Corporation
|
Check for Price | Active | 15 | 2 | 2.7432 mm | 2 | 8.5 mΩ | 7.5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | W/ GND TABS,EUROPEAN FOOTPRINT | 1000VAC V | 3.336 N | 5 GΩ | .3058 N | YES | UL | -55 °C | 85 °C | PLUG | TIN/LEAD OVER NICKEL | BRASS | STAGGERED | MACHINE SCREW | 0.108 inch | 0.1 inch | FLOAT MOUNT | STAGGERED | 2.54 mm | TIN | SOLDER | 0.488 inch | 0.518 inch | 1.535 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
717D-A-F-15-S-1APN
Amphenol Corporation
|
Check for Price | Active | 15 | 2 | 2.7686 mm | 2 | 5 mΩ | 7.5 A | FEMALE | BOARD | POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | 1000VDC V | 5 GΩ | UL | -55 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | FLOAT BUSHING | STAGGERED | 2.8448 mm | 10u inch | TIN | SOLDER | 0.488 inch | 0.174 inch | 1.535 inch | 0.118 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
717DAF15SURM6
Amphenol Corporation
|
Check for Price | Active | 15 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | 2/A | STEEL | GOLD (118) OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e0 | YES | 94V-0 | PLUG | TIN LEAD (197) | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown |