Filter Your Search
1 - 10 of 41 results
|
2417RJ-08-PHD
Neltron Industrial Company Ltd
|
Check for Price | Yes | Contact Manufacturer | 8 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE66 | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL,CSA,TUV | 94V-0 | -40 °C | 85 °C | PREASSEM CONN | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.197 inch | 0.374 inch | 0.394 inch | 0.122 inch | NELTRON INDUSTRIAL CO LTD | compliant | ||
|
2417RJ-12-PHD
Neltron Industrial Company Ltd
|
Check for Price | Yes | Contact Manufacturer | 12 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE66 | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL,CSA,TUV | 94V-0 | -40 °C | 85 °C | PREASSEM CONN | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.197 inch | 0.374 inch | 0.551 inch | 0.122 inch | NELTRON INDUSTRIAL CO LTD | compliant | ||
|
2317RJ-07
Neltron Industrial Company Ltd
|
Check for Price | Yes | Contact Manufacturer | 7 | 1 | 2.5 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE66 | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | CSA;TUV;UL | 94V-0 | -40 °C | 85 °C | PREASSEM CONN | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.226 inch | 0.453 inch | 0.787 inch | 0.1334 inch | NELTRON INDUSTRIAL CO LTD | compliant | ||||
|
2317RJ-15
Neltron Industrial Company Ltd
|
Check for Price | Yes | Contact Manufacturer | 15 | 1 | 2.5 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE66 | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | CSA;TUV;UL | 94V-0 | -40 °C | 85 °C | PREASSEM CONN | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.226 inch | 0.453 inch | 1.575 inch | 0.1334 inch | NELTRON INDUSTRIAL CO LTD | compliant | ||||
|
2317RJ-20
Neltron Industrial Company Ltd
|
Check for Price | Yes | Contact Manufacturer | 20 | 1 | 2.5 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE66 | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | CSA;TUV;UL | 94V-0 | -40 °C | 85 °C | PREASSEM CONN | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.226 inch | 0.453 inch | 2.067 inch | 0.1334 inch | NELTRON INDUSTRIAL CO LTD | compliant | ||||
|
2417RJ-10-PHD
Neltron Industrial Company Ltd
|
Check for Price | Yes | Contact Manufacturer | 10 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE66 | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL,CSA,TUV | 94V-0 | -40 °C | 85 °C | PREASSEM CONN | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.197 inch | 0.374 inch | 0.472 inch | 0.122 inch | NELTRON INDUSTRIAL CO LTD | compliant | ||
|
2317RJ-14
Neltron Industrial Company Ltd
|
Check for Price | Yes | Contact Manufacturer | 14 | 1 | 2.5 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE66 | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | CSA;TUV;UL | 94V-0 | -40 °C | 85 °C | PREASSEM CONN | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.226 inch | 0.453 inch | 1.476 inch | 0.1334 inch | NELTRON INDUSTRIAL CO LTD | compliant | ||||
|
2317RJ-13
Neltron Industrial Company Ltd
|
Check for Price | Yes | Contact Manufacturer | 13 | 1 | 2.5 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE66 | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | CSA;TUV;UL | 94V-0 | -40 °C | 85 °C | PREASSEM CONN | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.226 inch | 0.453 inch | 1.378 inch | 0.1334 inch | NELTRON INDUSTRIAL CO LTD | compliant | ||||
|
2317RJ-05
Neltron Industrial Company Ltd
|
Check for Price | Yes | Contact Manufacturer | 5 | 1 | 2.5 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE66 | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | CSA;TUV;UL | 94V-0 | -40 °C | 85 °C | PREASSEM CONN | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.226 inch | 0.453 inch | 0.591 inch | 0.1334 inch | NELTRON INDUSTRIAL CO LTD | compliant | ||||
|
2317RJ-04
Neltron Industrial Company Ltd
|
Check for Price | Yes | Contact Manufacturer | 4 | 1 | 2.5 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE66 | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | CSA;TUV;UL | 94V-0 | -40 °C | 85 °C | PREASSEM CONN | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.226 inch | 0.453 inch | 0.492 inch | 0.1334 inch | NELTRON INDUSTRIAL CO LTD | compliant |