Filter Your Search
1 - 1 of 1 results
|
1812FS-473JRC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 1.2 Ω | 5 % | YES | 100 kHz | 645 mA | 8 MHz | CERAMIC-FERRITE | 45 | 2320 | RF INDUCTOR | 1 | YES | Q IS MEASURED AT: 1MHz | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 3.81 mm | 5.87 mm | 4.98 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |