Filter Your Search
1 - 10 of 10 results
|
195-2MST
CTS Corporation
|
$0.4736 | Yes | Active | 50 mA | 24 V | 2000 Cycle(s) | 0.5 mΩ | 2 | SPST | MOMENTARY | TIN | PIANO DIP SWITCH | PIANO | SHIP AT OFF POSN,TOP TAPE SEAL | .05A@24VDC | 500VAC V | 1 GΩ | 70 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | TIN | COPPER ALLOY | TOP TAPE SEALED | NO | SOLDER | 0.045 inch | 7.26 mm | 7.9 mm | 9.65 mm | 0.15 inch | CTS CORP | compliant | EAR99 | 8536.50.90.40 | CTS | |||||||
|
195-2MS-N
CTS Corporation
|
Check for Price | Yes | Active | 50 mA | 24 V | 2000 Cycle(s) | 0.5 mΩ | 2 | SPST | TIN | PIANO DIP SWITCH | PIANO | SHIP AT ON POSITION | 0.05A@24VDC | 500VAC V | 1 GΩ | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | TIN | COPPER ALLOY | EPOXY | NO | Tin (Sn) | SOLDER | 0.045 inch | 9.779 mm | 7.8994 mm | 7.2644 mm | 0.15 inch | CTS CORP | compliant | EAR99 | 8536.50.70.00 | ||||||
|
195-2MST-P
CTS Corporation
|
Check for Price | Obsolete | 50 mA | 24 V | 2000 Cycle(s) | 0.5 mΩ | 2 | SPST | TIN | PIANO DIP SWITCH | PIANO | SHIP AT OFF POSN,TOP TAPE SEAL | 0.05A@24VDC | 500VAC V | 1 GΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | TIN | COPPER ALLOY | EPOXY | NO | SOLDER | 0.045 inch | 9.779 mm | 7.8994 mm | 7.2644 mm | 0.15 inch | CTS CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
195-2MS
CTS Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 24 V | 2000 Cycle(s) | 0.5 mΩ | 2 | SPST | MOMENTARY | TIN | PIANO DIP SWITCH | PIANO | SHIP AT OFF POSITION | .05A@24VDC | 500VAC V | 1 GΩ | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | TIN | COPPER ALLOY | ANTI-STATIC TUBE | EPOXY TERMINAL SEALED | NO | Tin (Sn) | SOLDER | 0.045 inch | 7.26 mm | 7.9 mm | 9.78 mm | 0.15 inch | CTS CORP | compliant | EAR99 | 8536.50.90.40 | |||
|
195-2MST-N-P
CTS Corporation
|
Check for Price | Active | 50 mA | 24 V | 2000 Cycle(s) | 0.5 mΩ | 2 | SPST | TIN | PIANO DIP SWITCH | PIANO | SHIP AT ON POSTN,TOP TAPE SEAL | 0.05A@24VDC | 500VAC V | 1 GΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | TIN | COPPER ALLOY | EPOXY | NO | SOLDER | 0.045 inch | 9.779 mm | 7.8994 mm | 7.2644 mm | 0.15 inch | CTS CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
195-2MS-N-P
CTS Corporation
|
Check for Price | Active | 50 mA | 24 V | 2000 Cycle(s) | 0.5 mΩ | 2 | SPST | TIN | PIANO DIP SWITCH | PIANO | SHIP AT ON POSITION | 0.05A@24VDC | 500VAC V | 1 GΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | TIN | COPPER ALLOY | EPOXY | NO | SOLDER | 0.045 inch | 9.779 mm | 7.8994 mm | 7.2644 mm | 0.15 inch | CTS CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
195-2MST-N
CTS Corporation
|
Check for Price | Yes | Active | 50 mA | 24 V | 2000 Cycle(s) | 0.5 mΩ | 2 | SPST | TIN | PIANO DIP SWITCH | PIANO | SHIP AT ON POSTN,TOP TAPE SEAL | 0.05A@24VDC | 500VAC V | 1 GΩ | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | TIN | COPPER ALLOY | EPOXY | NO | Tin (Sn) | SOLDER | 0.045 inch | 9.779 mm | 7.8994 mm | 7.2644 mm | 0.15 inch | CTS CORP | compliant | EAR99 | 8536.50.70.00 | ||||||
|
195-2MS-P
CTS Corporation
|
Check for Price | Obsolete | 50 mA | 24 V | 2000 Cycle(s) | 0.5 mΩ | 2 | SPST | TIN | PIANO DIP SWITCH | PIANO | SHIP AT OFF POSITION | 0.05A@24VDC | 500VAC V | 1 GΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | TIN | COPPER ALLOY | EPOXY | NO | SOLDER | 0.045 inch | 9.779 mm | 7.8994 mm | 7.2644 mm | 0.15 inch | CTS CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
195-2MSN
CTS Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 24 V | 2000 Cycle(s) | 0.5 mΩ | 2 | SPST | TIN | PIANO DIP SWITCH | PIANO | SHIP AT ON POSITION | 0.05A@24VDC | 500VAC V | 1 GΩ | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | TIN | COPPER ALLOY | EPOXY | NO | Tin (Sn) | SOLDER | 0.045 inch | 9.779 mm | 7.8994 mm | 7.2644 mm | 0.15 inch | CTS CORP | compliant | |||||||
|
195-2MSTN
CTS Corporation
|
Check for Price | Yes | Active | 50 mA | 24 V | 2000 Cycle(s) | 0.5 mΩ | 2 | SPST | TIN | PIANO DIP SWITCH | PIANO | SHIP AT ON POSTN,TOP TAPE SEAL | 0.05A@24VDC | 500VAC V | 1 GΩ | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | TIN | COPPER ALLOY | EPOXY | NO | Tin (Sn) | SOLDER | 0.045 inch | 9.779 mm | 7.8994 mm | 7.2644 mm | 0.15 inch | CTS CORP | compliant | CTS |