Filter Your Search
1 - 10 of 13 results
|
2002-19-FF-D
Cooper Industries
|
Check for Price | Active | 19 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 10 GΩ | e0 | UL | RECEPTACLE | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.12 inch | 1.899 inch | 0.154 inch | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
19FF-SF
JST Manufacturing
|
Check for Price | Obsolete | 19 | 1 | 1.25 mm | FEMALE | BOARD | RIGHT ANGLE | FFC/FPC CONNECTOR | LOW PROFILE | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | J S T MFG CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||
|
2002-19-FF-D-K2
WPI Garry Electronics
|
Check for Price | Transferred | 19 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 10 GΩ | UL | RECEPTACLE | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.12 inch | 1.899 inch | 0.175 inch | WPI GARRY ELECTRONICS | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
2002-19-FF-B-K2
WPI Garry Electronics
|
Check for Price | Transferred | 19 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 10 GΩ | UL | RECEPTACLE | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.12 inch | 1.899 inch | 0.175 inch | WPI GARRY ELECTRONICS | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
2002-19-FF-B-K2
Eaton Corporation
|
Check for Price | Active | 19 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 10 GΩ | UL | RECEPTACLE | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.12 inch | 1.899 inch | 0.175 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
2002-19-FF-B
Eaton Corporation
|
Check for Price | Active | 19 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 10 GΩ | UL | RECEPTACLE | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.12 inch | 1.899 inch | 0.154 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
2002-19-FF-D-K2
Eaton Corporation
|
Check for Price | No | Active | 19 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 10 GΩ | e0 | UL | RECEPTACLE | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.12 inch | 1.899 inch | 0.175 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
2002-19-FF-B
Cooper Industries
|
Check for Price | Active | 19 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 10 GΩ | UL | RECEPTACLE | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.12 inch | 1.899 inch | 0.154 inch | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
2002-19-FF-B
WPI Garry Electronics
|
Check for Price | Transferred | 19 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 10 GΩ | UL | RECEPTACLE | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.12 inch | 1.899 inch | 0.154 inch | WPI GARRY ELECTRONICS | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
2002-19-FF-D-K2
Cooper Industries
|
Check for Price | Active | 19 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 10 GΩ | e0 | UL | RECEPTACLE | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.12 inch | 1.899 inch | 0.175 inch | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.40 |