Filter Your Search
1 - 10 of 29 results
|
FQD19N10LTM
onsemi
|
$0.6827 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 15.6 A | 110 mΩ | 220 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 62.4 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ONSEMI | DPAK-3 | 369AS | not_compliant | EAR99 | onsemi | |||||||
|
19N10L-T3P-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 15.6 A | 100 mΩ | 220 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 62.4 A | SWITCHING | SILICON | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | TO-3P | 3 | ||||||||||||||
|
FQU19N10L
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 15.6 A | 110 mΩ | AVALANCHE RATED, FAST SWITCHING | 220 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 62.4 A | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | IN-LINE, R-PSIP-T3 | unknown | EAR99 | TO-251 | 3 | ||||||||||
|
FQD19N10LTM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 15.6 A | 110 mΩ | 220 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 62.4 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | DPAK-3 | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | not_compliant | EAR99 | DPAK | 3 | 8541.29.00.95 | ||||
|
19N10L-TQ2-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 15.6 A | 100 mΩ | 220 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 62.4 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | UNISONIC TECHNOLOGIES CO LTD | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | D2PAK | 4 | |||||||||||||
|
FQD19N10LTM
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 15.6 A | 110 mΩ | 220 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 62.4 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | COMMERCIAL | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | DPAK-3 | unknown | TO-252 | 3 | |||||||||
|
19N10L-TF3-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
FQPF19N10L
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 13.6 A | 110 mΩ | 220 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 54.4 A | SWITCHING | SILICON | R-PSFM-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220F, 3 PIN | unknown | TO-220F | 3 | ||||||||||
|
FQI19N10L
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 19 A | 110 mΩ | 220 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 76 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e0 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | IN-LINE, R-PSIP-T3 | unknown | EAR99 | TO-262 | 3 | |||||||||||
|
FQP19N10L
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 19 A | 110 mΩ | 220 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 76 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220, 3 PIN | unknown | EAR99 | TO-220AB | 3 |