Filter Your Search
1 - 10 of 11 results
|
1N1184RAPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 40 A | 1.3 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 800 A | 1 | Not Qualified | O-MUPM-D1 | DO-203AB | 260 | 40 | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | DO-5 | O-MUPM-D1 | 1 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
1N1184RA
Central Semiconductor Corp
|
Check for Price | No | No | Active | 40 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | POWER | 800 A | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-5 | 200 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
1N1184RAPBFREE
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | 2020-04-23 | ||||||||||||||||||||||||||||||||||||||||
|
1N1184RA
Motorola Mobility LLC
|
Check for Price | Obsolete | 40 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 800 A | 1 | Not Qualified | O-MUPM-D1 | DO-203AB | 200 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | MOTOROLA INC | DO-203 | O-MUPM-D1 | 1 | unknown | EAR99 | 8541.10.00.80 | CASE 42A-01 | |||||||||||||
|
VS-1N1184RA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 40 A | 1.3 V | 2.5 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | LOW LEAKAGE CURRENT | POWER | 800 A | 1 | O-MUPM-D1 | e3 | DO-203AB | 200 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN OVER NICKEL | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | DO-5, 1 PIN | unknown | EAR99 | 8541.10.00.80 | Vishay | ||||||||||
|
1N1184RA
International Rectifier
|
Check for Price | No | Transferred | 40 A | 1.3 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 800 A | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AB | 200 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | DO-5 | DO-5, 1 PIN | 1 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
1N1184RATIN/LEAD
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | 2020-04-23 | ||||||||||||||||||||||||||||||||||||||||
|
1N1184RA
Freescale Semiconductor
|
Check for Price | Obsolete | 40 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 800 A | 200 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | ||||||||||||||||||||||||||||||||
|
1N1184RA
Diodes Incorporated
|
Check for Price | Obsolete | 40 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 800 A | 1 | 200 °C | DIODES INC | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
1N1184RA
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 40 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 800 A | 1 | 200 °C | EDAL INDUSTRIES INC | unknown | EAR99 |