Filter Your Search
1 - 3 of 3 results
|
1N1206BR-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 12 A | 1.2 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | POWER | 250 A | 1 | O-MUPM-D1 | DO-4 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | EAR99 | ||||||
|
1N1206BRHR
Digitron Semiconductors
|
Check for Price | No | Active | 12 A | 1.2 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | POWER | 250 A | 1 | O-MUPM-D1 | e0 | MIL-19500 | DO-4 | 200 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | EAR99 | ||||
|
1N1206BR
Digitron Semiconductors
|
Check for Price | No | Active | 12 A | 1.2 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | POWER | 250 A | 1 | O-MUPM-D1 | e0 | DO-4 | 200 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | EAR99 |