Filter Your Search
1 - 2 of 2 results
|
1N2979B-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 170 mA | 10 µA | 10 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 3 Ω | 250 Ω | 11.4 V | 10.5 mV/°C | 5 % | O-MUPM-D1 | DO-4 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | |||||
|
1N2979BPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | ZENER DIODE | e3 | MATTE TIN OVER NICKEL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-01-30 |