Filter Your Search
1 - 10 of 101 results
|
1N4152T-88
ROHM Semiconductor
|
Check for Price | Obsolete | 150 mA | 880 mV | 2 ns | 50 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | 2 A | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||
|
1N4152
Toshiba America Electronic Components
|
Check for Price | No | Active | 150 mA | 550 mV | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | 2 A | 1 | Not Qualified | O-XALF-W2 | e0 | DO-35 | 200 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | TOSHIBA CORP | DO-35, 2 PIN | unknown | EAR99 | 8541.10.00.70 | DO-35 | 2 | |||||||||||
|
1N4152T-77
ROHM Semiconductor
|
Check for Price | Obsolete | 150 mA | 880 mV | 2 ns | 50 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | HIGH RELIABILITY | 2 A | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||
|
1N4152HE
ROHM Semiconductor
|
Check for Price | Obsolete | 150 mA | 880 mV | 2 ns | 50 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | 2 A | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||
|
1N4152
American Power Devices Inc
|
Check for Price | Obsolete | 20 mA | 550 mV | 4 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | 2 A | 1 | Not Qualified | O-XALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | AMERICAN POWER DEVICES INC | DO-35, 2 PIN | unknown | EAR99 | 8541.10.00.70 | DO-35 | 2 | |||||||||||||
|
1N4152T50A
Texas Instruments
|
Check for Price | Obsolete | 880 mV | 2 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | Not Qualified | O-LALF-W2 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NATIONAL SEMICONDUCTOR CORP | O-LALF-W2 | unknown | EAR99 | |||||||||||||||||||||
|
1N4152HR
Digitron Semiconductors
|
Check for Price | No | Active | 200 mA | 880 mV | 2 ns | 50 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 500 mA | 1 | O-XALF-W2 | e0 | MIL-PRF-19500 | DO-35 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.70 | ||||||||||
|
1N4152T-72
ROHM Semiconductor
|
Check for Price | Obsolete | 150 mA | 880 mV | 2 ns | 50 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | HIGH RELIABILITY | 2 A | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||
|
1N4152
Semitronics Corp
|
Check for Price | Obsolete | 100 µA | 550 mV | 4 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | 2 A | 1 | Not Qualified | O-XALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMITRONICS CORP | DO-35, 2 PIN | unknown | EAR99 | 8541.10.00.70 | DO-35 | 2 | |||||||||||||
|
1N4152
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 150 mA | 880 mV | 4 ns | 50 nA | 500 mW | SILICON | 40 V | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | GENERAL PURPOSE | 4 A | 1 | 30 V | O-LALF-W2 | DO-204AH | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | DO-35, 2 PIN | compliant | EAR99 |