Filter Your Search
1 - 10 of 10 results
|
1N4448BKLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 1 | Not Qualified | O-PALF-W2 | e3 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
1N4448-B
Diodes Incorporated
|
Check for Price | No | No | Obsolete | 1 V | 4 ns | 5 µA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | 1 | Not Qualified | O-LALF-W2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIODES INC | unknown | EAR99 | O-LALF-W2 | ||||||||||||||||
|
1N4448-B0-10001
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | 150 mA | 1 V | 4 ns | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 500 mA | 1 | 175 °C | PAN JIT INTERNATIONAL INC | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
1N4448-B0R0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 2 A | 1 | O-LALF-W2 | e3 | DO-35 | 1 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.70 | O-LALF-W2 | |||||||||||||
|
1N4448-B
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1 V | 4 ns | 5 µA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | Not Qualified | O-LELF-R2 | e3 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | RECTRON LTD | compliant | EAR99 | MINIMELF-2 | DO-35 | 2 | Rectron | |||||||||||
|
1N4448-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | METALLURGICALLY BONDED | 500 mA | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 1 | 150 °C | 260 | 10 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.70 | ROHS COMPLIANT PACKAGE-2 | DO-35 | 2 | ||||||||
|
1N4448-B
Micro Commercial Components
|
Check for Price | No | Obsolete | 150 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 500 mA | 1 | 75 V | O-XALF-W2 | e0 | DO-35 | 150 °C | -55 °C | 240 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.70 | |||||||||
|
1N4448B
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | 150 mA | 1 V | 4 ns | 30 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FAST RECOVERY | 500 mA | 1 | 20 V | O-LALF-W2 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||
|
1N4448-B0A0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 2 A | 1 | O-LALF-W2 | e3 | DO-35 | 1 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.70 | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |||||||||||||
|
1N4448BK
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 150 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 1 | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 |