Filter Your Search
1 - 2 of 2 results
|
1N4448WSRR
Taiwan Semiconductor
|
Check for Price | Yes | Active | 150 mA | 1 V | 4 ns | 5 µA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW POWER LOSS | EFFICIENCY | 1 | 75 V | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.70 | |||
|
1N4448WSRRG
Taiwan Semiconductor
|
Check for Price | Yes | Active | 150 mA | 1 V | 4 ns | 5 µA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW POWER LOSS | EFFICIENCY | 1 | 75 V | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.70 | GREEN, PLASTIC PACKAGE-2 |