Parametric results for: 1N5818-TR under Rectifier Diodes

Filter Your Search

1 - 10 of 12 results

|
-
Manufacturer Part Number: 1n5818tr
Select parts from the table below to compare.
Compare
Compare
1N5818TR
Fagor Electrónica
Check for Price Yes Active 1 A 550 mV SILICON RECTIFIER DIODE SINGLE NO 30 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS GENERAL PURPOSE 30 A 1 O-PALF-W2 e3 DO-204AL 125 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL FAGOR ELECTRONICA S COOP HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN compliant EAR99 8541.10.00.80
1N5818.TR
Fairchild Semiconductor Corporation
Check for Price Obsolete 1 A 1.25 W SILICON RECTIFIER DIODE SINGLE NO 30 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 1 Not Qualified O-PALF-W2 DO-41 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP O-PALF-W2 compliant EAR99 8541.10.00.80
1N5818T/R
Philips Semiconductors
Check for Price No Transferred 1 A 875 mV RECTIFIER DIODE SINGLE NO 30 V 1 SCHOTTKY 25 A 1 e0 125 °C Tin/Lead (Sn/Pb) PHILIPS SEMICONDUCTORS unknown EAR99
1N5818TRTIN/LEAD
Central Semiconductor Corp
Check for Price Active 1 A 875 mV 1 mA SILICON 30 V RECTIFIER DIODE SINGLE NO 30 V 1 SCHOTTKY GENERAL PURPOSE 25 A 1 30 V O-PALF-W2 e3 DO-41 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.80
1N5818TRPBF
International Rectifier
Check for Price Yes Transferred 1 A SILICON RECTIFIER DIODE SINGLE NO 30 V 1 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 1 Not Qualified O-PALF-W2 DO-204AL 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL INTERNATIONAL RECTIFIER CORP O-PALF-W2 compliant EAR99 8541.10.00.80 DO-41 2
1N5818-T/R
Frontier Electronics Co Ltd
Check for Price Contact Manufacturer 1 A SILICON RECTIFIER DIODE SINGLE NO 1 SCHOTTKY 1 Not Qualified O-PALF-W2 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL FRONTIER ELECTRONICS CORP O-PALF-W2 unknown EAR99 8541.10.00.80
1N5818TR
Central Semiconductor Corp
Check for Price Active 1 A 550 mV 1 mA SILICON RECTIFIER DIODE SINGLE NO 30 V 1 SCHOTTKY GENERAL PURPOSE 25 A 1 30 V Not Qualified O-XALF-W2 e0 DO-41 ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP O-XALF-W2 compliant EAR99 8541.10.00.80
1N5818T/R
NXP Semiconductors
Check for Price Obsolete 1 A SILICON RECTIFIER DIODE SINGLE NO 30 V 1 SCHOTTKY GENERAL PURPOSE 1 Not Qualified O-LALF-W2 125 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL NXP SEMICONDUCTORS HERMETIC SEALED, GLASS PACKAGE-2 unknown EAR99 8541.10.00.80 2
1N5818TR
International Rectifier
Check for Price No Transferred 1 A 875 mV SILICON RECTIFIER DIODE SINGLE NO 30 V 1 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY 35 A 1 Not Qualified O-PALF-W2 e0 DO-204AL 150 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL INTERNATIONAL RECTIFIER CORP O-PALF-W2 compliant EAR99 8541.10.00.80 DO-41 2
1N5818TR-RPCU
Central Semiconductor Corp
Check for Price Active 1 A SILICON RECTIFIER DIODE SINGLE NO 30 V 1 SCHOTTKY GENERAL PURPOSE 1 Not Qualified O-XALF-W2 e0 DO-41 ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP DO-41SP, 2 PIN compliant EAR99 8541.10.00.80 DO-41 2