Filter Your Search
1 - 4 of 4 results
|
1N5913BTRTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 113.6 mA | 1.5 W | 3.3 V | ZENER DIODE | SINGLE | NO | 1 | 10 Ω | 5 % | 200 °C | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
1N5913BTRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 113.6 mA | 1.5 W | 3.3 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 10 Ω | 5 % | 200 °C | ISOLATED | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
1N5913BTR-RPCU
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 1.5 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | INDUSTRY STANDARD | Not Qualified | O-PALF-W2 | e0 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | |||||||
|
1N5913BTR
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 113.6 mA | 1.5 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | INDUSTRY STANDARD | 10 Ω | 5 % | Not Qualified | O-PALF-W2 | e0 | DO-41 | 200 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 |