Filter Your Search
1 - 10 of 67 results
|
1N5922CPE3/TR12
Microchip Technology Inc
|
$1.2300 | Yes | Active | 50 mA | 5 µA | 1.19 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 2 | ZENER | 3 Ω | 400 Ω | 6 V | 2 % | O-PALF-W2 | e3 | MIL-STD-750 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-41, 2 PIN | compliant | Microchip | |||||||||||
|
1N5922C
Microsemi Corporation
|
$6.2160 | No | No | Transferred | 50 mA | 1.5 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e0 | DO-41 | 1 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
1N5922CG
Microchip Technology Inc
|
$6.2232 | No | Active | 50 mA | 1.5 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e0 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, DO-41, 2 PIN | compliant | |||||||||||||||||
|
1N5922C-A
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
1N5922CPE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 50 mA | 5 µA | 1.19 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 3 Ω | 400 Ω | 6 V | 2 % | O-PALF-W2 | e3 | MIL-STD-750 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
1N5922CP
Galaxy Microelectronics
|
Check for Price | Active | 50 mA | 5 µA | 1.5 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 3 Ω | 400 Ω | 6 V | 2 % | O-PALF-W2 | DO-41 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
MX1N5922CGTR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 50 mA | 1.5 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-41 | 2 | |||||||||||
|
1N5922C
Galaxy Microelectronics
|
Check for Price | Active | 50 mA | 5 µA | 1.5 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 3 Ω | 400 Ω | 6 V | 2 % | O-XALF-W2 | MIL-STD-202 | DO-41 | 150 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
1N5922C
Central Semiconductor Corp
|
Check for Price | Active | 50 mA | 1.5 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | O-XALF-W2 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | DO-41, 2 PIN | unknown | EAR99 | 8541.10.00.50 | DO-41 | 2 | |||||||||||||||||
|
MV1N5922CUR-1
Microchip Technology Inc
|
Check for Price | No | Active | 50 mA | 1.25 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 2 % | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | EAR99 | 8541.10.00.50 |