Filter Your Search
1 - 10 of 125 results
|
1.5KE36ARL4G
onsemi
|
$0.3644 | Yes | Yes | Transferred | 49.9 V | 5 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30.8 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | 37.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ONSEMI | LEAD FREE, PLASTIC, CASE 41A-04, 2 PIN | 2 | 41A-04 | not_compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||||
|
1N6284A
Semtech Corporation
|
Check for Price | No | Obsolete | 49.9 V | 5 µA | 5 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30.8 V | 1 | AVALANCHE | 37.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | DO-201 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
1N6284A-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
1N6284A
Transpro Electronics Corp
|
Check for Price | No | Obsolete | 49.9 V | 36 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 30.8 V | e0 | Tin/Lead (Sn/Pb) | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
MX1N6284AE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.52 W | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30.8 V | 1 | AVALANCHE | 37.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
1N6284A-E3/73
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 6.5 W | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30.8 V | 1 | AVALANCHE | 37.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | CASE 1.5KE | unknown | EAR99 | 8541.10.00.50 | Vishay | ||||||||||||||
|
1N6284A
MDE Semiconductor Inc
|
Check for Price | Yes | Active | 3.5 V | 49.9 V | 5 µA | 5 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 37.8 V | 1.5 kW | 30.8 V | O-PALF-W2 | MIL-STD-750; UL LISTED | DO-201 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1N6284A
PRO-AN Electronic Co Ltd
|
Check for Price | Contact Manufacturer | 49.9 V | 36 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 30.8 V | PRO-AN ELECTRONIC CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
1N6284A
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 49.9 V | 5 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 37.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | DO-201AD | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | DO-201AD | ||||||||||||||
|
MX1N6284ATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.52 W | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30.8 V | 1 | AVALANCHE | 37.8 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, CASE 1, 2 PIN | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 |