Filter Your Search
1 - 3 of 3 results
|
1N914TAP
Vishay Intertechnologies
|
$0.0469 | Yes | Active | 300 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | 100 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 4 A | 1 | 75 V | Not Qualified | O-XALF-W2 | e2 | DO-204AH | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-35, 2 PIN | compliant | EAR99 | 8541.10.00.70 | Vishay | |||
|
1N914-TAP
Vishay Semiconductors
|
Check for Price | No | Obsolete | 200 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | HIGH RELIABILITY | 1 | Not Qualified | O-LALF-W2 | e0 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | VISHAY TELEFUNKEN | GLASS, 54A, 2 PIN | unknown | Vishay | |||||||||||||
|
1N914-TAP
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 200 mA | 1 V | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 4 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 |