Filter Your Search
1 - 4 of 4 results
|
1P645
Semiconductors Inc
|
Check for Price | Contact Manufacturer | 1 A | 1.5 V | 500 ns | RECTIFIER DIODE | SINGLE | NO | 225 V | 1 | 15 A | 1 | 150 °C | SEMICONDUCTORS INC | unknown | EAR99 | ||||||||||||||||||||||
|
1P645
TDK Micronas GmbH
|
Check for Price | No | Transferred | 1 A | 1.5 V | 500 ns | RECTIFIER DIODE | SINGLE | NO | 225 V | 1 | 15 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | ITT SEMICONDUCTOR | unknown | EAR99 | |||||||||||||||||||
|
1P645
Fagor Electrónica
|
Check for Price | Yes | Obsolete | 1 A | 1.5 V | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 225 V | 1 | 15 A | 1 | Not Qualified | O-PALF-W2 | IEC-134; UL RECOGNIZED | DO-15 | 1 | 125 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | unknown | EAR99 | O-PALF-W2 | 8541.10.00.80 | ||||
|
1P645
Diotec Semiconductor AG
|
Check for Price | No | Active | 1 A | 1.5 V | 500 ns | RECTIFIER DIODE | SINGLE | NO | 225 V | 1 | 15 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 |