Filter Your Search
1 - 4 of 4 results
|
1SS141T-16A
ROHM Semiconductor
|
Check for Price | Obsolete | 110 mA | 1.2 V | 50 ns | 10 nA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | LOW LEAKAGE CURRENT | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||
|
1N4151T-16A
ROHM Semiconductor
|
Check for Price | Obsolete | 150 mA | 1 V | 2 ns | 50 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 2 A | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||
|
1S2471T-16A
ROHM Semiconductor
|
Check for Price | Obsolete | 130 mA | 1.2 V | 4 ns | 500 nA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 90 V | 1 | HIGH RELIABILITY | 400 mA | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||
|
1SS41T-16A
ROHM Semiconductor
|
Check for Price | Obsolete | 130 mA | 1 V | 4 ns | 500 nA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | 400 mA | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 |