Filter Your Search
1 - 2 of 2 results
|
1B2.5UM
Altech Corporation
|
$23.6957 | Active | 480 V | 42 V | 2.5 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 10 kA | CE; CSA; UL | IP20 | 70 °C | -25 °C | DIN RAIL | 1 | BULK | NO | SNAP ON | 17.5 mm | 68.4 mm | 89.3 mm | ALTECH CORP | unknown | ||
|
1B25UM
Altech Corporation
|
$23.6957 | Active | 480 V | 42 V | 25 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 5 kA | CE; CSA; UL; VDE | IP20 | 70 °C | -25 °C | DIN RAIL | 1 | BULK | NO | SNAP ON | 17.5 mm | 68.4 mm | 89.3 mm | ALTECH CORP | unknown |